Littelfuse 0AGC001.VPA technical specifications.
| Current Rating | 1A |
| Length | 1.25inch |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | AGC |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0AGC001.VPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.