
Littelfuse 0AGW02.5V technical specifications.
| Current | 2.5A |
| Current Rating | 2.5A |
| Length | 0.875inch |
| Mount | Holder |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AGW |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0AGW02.5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.