Littelfuse 0AGW030.VP technical specifications.
| Current | 30A |
| Current Rating | 30A |
| Diameter | 0.25inch |
| Length | 0.88inch |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Plastic |
| Series | AGW |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0AGW030.VP to view detailed technical specifications.
No datasheet is available for this part.