
Littelfuse 0AGX002.V technical specifications.
| Current | 2A |
| Current Rating | 2A |
| Length | 1inch |
| Mount | Holder |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AGX |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0AGX002.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.