Littelfuse 0AGX020.VP technical specifications.
| Current | 20A |
| Current Rating | 20A |
| Diameter | 6.3mm |
| Length | 25.4mm |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Plastic |
| Series | AGX |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0AGX020.VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.