Littelfuse 0ATO005.ZXPRO technical specifications.
| Color | Tan |
| Current Rating | 5A |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | ATO® |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0ATO005.ZXPRO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.