Littelfuse 0ATO010.VP technical specifications.
| Approvals | UL, CSA |
| Color | Red |
| Current Rating | 10A |
| Height | 0.48inch |
| Length | 0.75inch |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | ATO® |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0ATO010.VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.