Littelfuse 0ATO020.TPGLOA technical specifications.
| Color | Yellow |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | ATO® |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0ATO020.TPGLOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.