Littelfuse 0ATO025.V technical specifications.
| Color | Clear |
| Current | 25A |
| Current Rating | 25A |
| Height | 0.48inch |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ATO®, Automotive |
| Termination | Blade |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0ATO025.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.