Littelfuse 0BLN030.T technical specifications.
| Body Material | Fiber |
| Current Rating | 30A |
| DC Cold Resistance | 2.7mR |
| Fuse Current | 30A |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.7mR |
| Series | BLN |
| Size | 38.1mm |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0BLN030.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.