
Littelfuse 0BLS.400T technical specifications.
| Current | 400mA |
| Current Rating | 400mA |
| DC Cold Resistance | 11.5R |
| Fuse Current | 400mA |
| Length | 1.375inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 11.5R |
| Series | BLS |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0BLS.400T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
