Littelfuse 0BLS01.6T technical specifications.
| Current Rating | 1.6A |
| DC Cold Resistance | 180mR |
| Fuse Current | 1.6A |
| Length | 34.93mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | BLS |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0BLS01.6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.