
Littelfuse 0BLS01.8T technical specifications.
| Current Rating | 1.8A |
| DC Cold Resistance | 143mR |
| Length | 34.93mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | BLS |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0BLS01.8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.