Littelfuse 0CAM003.H technical specifications.
| Body Material | Resin |
| Color | Violet |
| Current Rating | 3A |
| Height | 19mm |
| Length | 10.8mm |
| Voltage Rating | 12V |
| Width | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0CAM003.H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.