Littelfuse 0CBF030.Z technical specifications.
| Current Rating | 30A |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CBF |
| Termination | Quick Connect |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0CBF030.Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.