Littelfuse 0CBF035.XPA technical specifications.
| Actuator Type | Automatic Reset |
| Mount | Holder |
| Number of Poles | 1 |
| Series | CBF |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0CBF035.XPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.