Littelfuse 0CBO075.V technical specifications.
| Current Rating | 75A |
| Length | 1.625inch |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | POWR-GARD® CBO |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0CBO075.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.