
Littelfuse 0CCK040.V technical specifications.
| Current Rating | 40A |
| Length | 3.629inch |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | POWR-GARD® CCK |
| Voltage Rating | 130V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0CCK040.V to view detailed technical specifications.
No datasheet is available for this part.