
Littelfuse 0CCK300.V technical specifications.
| Current Rating | 300A |
| Length | 4.612inch |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | POWR-GARD® CCK |
| Type | Electrical |
| Voltage Rating | 48V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0CCK300.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.