Littelfuse 0CNL125.V technical specifications.
| Approvals | UR |
| Current Rating | 125A |
| Length | 80.77mm |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWR-GARD® CNL |
| Type | Electrical |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0CNL125.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.