
Fuse Limiter Fast Acting 150A 32V Stud Mount Automotive
Littelfuse 0CNL150.V technical specifications.
| Approvals | UR |
| Current Rating | 150A |
| Fuse Current | 150A |
| Length | 80.77mm |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | POWR-GARD® CNL |
| Type | Electrical |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0CNL150.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.