
The POWR-GARD CNL Series fuse is a 250A bolt mount fuse with a DC rated voltage of 32V. It is available in a 5-pack bulk packaging configuration. The fuse is RoHS compliant but does not meet Reach SVHC compliance requirements.
Littelfuse 0CNL250.V technical specifications.
| Current Rating | 250A |
| Fuse Current | 250A |
| Length | 80.77mm |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWR-GARD® CNL |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0CNL250.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.