The POWR-GARD CNL Series fuse is a 350A bolt mount fuse with a voltage rating of 32V AC and 32V DC. It is approved for use in UR applications and is compliant with RoHS regulations. The fuse is packaged in bulk quantities and has a length of 80.77mm.
Littelfuse 0CNL350.V technical specifications.
| Approvals | UR |
| Current Rating | 350A |
| Fuse Current | 350A |
| Length | 80.77mm |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | POWR-GARD® CNL |
| Type | Electrical |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0CNL350.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.