Littelfuse 0D0Z14BRZ technical specifications.
| Color | Brown |
| Current Rating | 4A |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0D0Z14BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.