Littelfuse 0D0Z18BEZ technical specifications.
| Color | Blue |
| Current Rating | 20A |
| Number of Poles | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0D0Z18BEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.