Littelfuse 0DZB027SZ technical specifications.
| Color | White |
| Fuse Size | 0.846 Dia x 1.969 L (21.5mm x 50mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 36 |
| Packaging | Bulk |
| Series | DZB |
| Termination | Screw |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0DZB027SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.