Littelfuse 0FCB020.XP technical specifications.
| Actuator Type | Automatic Reset |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | FCB |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0FCB020.XP to view detailed technical specifications.
No datasheet is available for this part.