Littelfuse 0FHA0001LXN technical specifications.
| Fuse Size | 0.75 L x 0.2 W (19.1mm x 5.1mm) |
| Lead Length | 100mm |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | FHA |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FHA0001LXN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.