Littelfuse 0FHA0001SXJ technical specifications.
| Color | Black |
| Current Rating | 20A |
| Fuse Size | 0.75" L x 0.2" W x 0.74" H (19.1mm x 5.1mm x 18.8mm) |
| Illumination Type | Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | FHA |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FHA0001SXJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.