Littelfuse 0FHJ3003UXA technical specifications.
| Package/Case | SOD |
| Fuse Size | 0.571 L x 0.472 W x 0.63 H (14.5mm x 12mm x 16mm) |
| Mount | Panel |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | FHJ |
| Termination | Solder |
| Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FHJ3003UXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.