Littelfuse 0FHM0001XP technical specifications.
| Current Rating | 20A |
| Fuse Size | 0.43" L x 0.15" W x 0.64" H (10.92mm x 3.81mm x 16.25mm) |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | FHM |
| Termination | Wire Leads |
| Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FHM0001XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.