
Inline fuse holder for blade fuses, featuring a 32V voltage rating and 20A current capacity. Designed for general circuit protection, this single-pole, single-circuit holder utilizes copper alloy contacts with tin plating for reliable conductivity. It supports blade fuses up to 20A with dimensions of 11mm x 3.85mm and offers illuminated indication. The black, free-hanging mount is equipped with wire lead terminations for easy integration.
Littelfuse 0FHM0001ZXJ technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Fuse Current | 20A |
| Fuse Size | 0.433 L x 0.152 W (11mm x 3.85mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | FHM |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FHM0001ZXJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
