Littelfuse 0FHM0200S technical specifications.
| Fuse Size | 0.433 L x 0.152 W (11mm x 3.85mm) |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | FHM |
| Termination | Wire Leads |
| Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FHM0200S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.