
Littelfuse 0FHM0200XBP technical specifications.
| Mounting | In Line |
| Termination Style | Wire |
| Type | Fuse Holder |
| Current Rating | 10A |
| Cage Code | 75915 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Littelfuse 0FHM0200XBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.