Littelfuse 0FHP0001Z technical specifications.
| Color | Black |
| Current Rating | 20A |
| Fuse Size | AGA, AGC, AGW, AGX, SFE 7 1/2, 9, 14, 20 |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FHP |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FHP0001Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.