Littelfuse 0FLA030.V technical specifications.
| Approvals | UL |
| Current Rating | 30A |
| DC Cold Resistance | 2.26mR |
| Length | 1.5inch |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | FLA |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0FLA030.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.