Littelfuse 0FLM002. technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 10.31 X 38.1 |
| Number of Terminals | 2 |
| Product Length (mm) | 38.1 |
| Product Diameter (mm) | 10.31 |
| Termination Style | Cartridge |
| Current Rating | 2A |
| Type | Midget |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Typical Cold Resistance | 0.125Ohm |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse 0FLM002. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.