Littelfuse 0FLM008.T technical specifications.
| Current | 8A |
| Current Rating | 8A |
| DC Cold Resistance | 12.47mR |
| Diameter | 0.406inch |
| Fuse Current | 8A |
| Length | 1.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 12.47mR |
| Series | FLM |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FLM008.T to view detailed technical specifications.
No datasheet is available for this part.