
Littelfuse 0FLM01.8T technical specifications.
| Current Rating | 1.8A |
| DC Cold Resistance | 253mR |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FLM |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FLM01.8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.