Littelfuse 0FLM03.2T technical specifications.
| Current Rating | 3.2A |
| DC Cold Resistance | 90.4mR |
| Diameter | 406um |
| Fuse Current | 3.2A |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 57.6mR |
| Series | FLM |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FLM03.2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.