Littelfuse 0FLQ.200HXR technical specifications.
| Current Rating | 200mA |
| DC Cold Resistance | 35.109R |
| Diameter | 10.31mm |
| Length | 38.1mm |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FLQ |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FLQ.200HXR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.