Littelfuse 0FLQ.500H technical specifications.
| Mount | Holder |
| Packaging | Bulk |
| Series | FLQ |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FLQ.500H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.