Littelfuse 0FLQ002.T technical specifications.
| Current Rating | 2A |
| Diameter | 0.406inch |
| Fuse Current | 2A |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 208.6mR |
| RoHS Compliant | Yes |
| Series | FLQ |
| Size | 38.1mm |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 300V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FLQ002.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.