Littelfuse 0FLQ006.T technical specifications.
| Current | 6A |
| Current Rating | 6A |
| Diameter | 10.31mm |
| Fuse Current | 6A |
| Length | 1.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 28.4mR |
| RoHS Compliant | Yes |
| Series | FLQ |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FLQ006.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.