Littelfuse 0FLQ008.HXR technical specifications.
| Current Rating | 8A |
| DC Cold Resistance | 18.3mR |
| Diameter | 10.31mm |
| Length | 38.1mm |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FLQ |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FLQ008.HXR to view detailed technical specifications.
No datasheet is available for this part.
