Littelfuse 0FLQ009. technical specifications.
| Fuse Size (mm) | 10.31 X 38.1 |
| Package/Case | Melf |
| Termination Style | Cartridge |
| Current Rating | 9A |
| Type | Midget |
| Voltage Rating | 500V |
| Acting | Slow Blow |
| Typical Cold Resistance | 0.0154Ohm |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse 0FLQ009. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.