Littelfuse 0FLQ03.2T technical specifications.
| Current Rating | 3.2A |
| Diameter | 0.406inch |
| Fuse Current | 3.2A |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLQ |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FLQ03.2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.