Littelfuse 0FLU011.T technical specifications.
| Current | 11A |
| Current Rating | 11A |
| Diameter | 10.31mm |
| Fuse | Yes |
| Fuse Current | 11A |
| Length | 38.1mm |
| Material | Ceramic |
| Mount | Holder, Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FLU |
| Termination | Clip |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Littelfuse 0FLU011.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
