Littelfuse 0FLU011.U technical specifications.
| Mount | Holder |
| Packaging | Bulk |
| Series | FLU |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FLU011.U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.