Littelfuse 0FNY0030XP technical specifications.
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | FNY |
| Termination | Wire Leads |
| Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FNY0030XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.